Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No63292758Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96F2244
Product RangeMCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,409.890 |
| 5+ | $20,981.690 |
| 10+ | $20,553.500 |
| 25+ | $20,125.290 |
| 50+ | $19,697.100 |
Price for:Each
Minimum: 1
Multiple: 1
$21,409.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63292758Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96F2244
Product RangeMCR Series
Technical Datasheet
Input Voltage600VAC
Product RangeMCR Series
Output Voltage240VAC
Output Power (VA)7500VA
Width25"
Height27"
SVHCTo Be Advised
Technical Specifications
Input Voltage
600VAC
Output Voltage
240VAC
Width
25"
SVHC
To Be Advised
Product Range
MCR Series
Output Power (VA)
7500VA
Height
27"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
