Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoCE2000-MHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69K5759
Product RangeICE International Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,279.560 |
| 2+ | $1,253.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,279.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoCE2000-MHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69K5759
Product RangeICE International Series
Technical Datasheet
Power Rating2kVA
Chassis Mount Transformer TypeEncapsulated Industrial Control
Secondary Voltages120V/240V, 115V/230V, 110V/220V
Current Rating-
Frequency Range50Hz / 60Hz
Winding TypeUniversal Winding
Transformer TerminalsScrew
Isolation Voltage-
Product RangeICE International Series
SVHCTo Be Advised
Product Overview
The CE2000-MH is an International Series 2kVA 200 to 600V industrial Control Transformer with touch-proof terminations, copper windings and epoxy encapsulated for cooler operation and increased reliability. This transformer is highly flexible due to the use of the standardized primary coil for multiple voltage combinations.
- 130°C insulation system
- 80°C Temperature rise
Applications
Industrial
Technical Specifications
Power Rating
2kVA
Primary Voltages
208V, 240V, 415V, 480V, 600V, 200V, 230V, 400V, 460V, 575V, 220V, 277V, 380V
Current Rating
-
Winding Type
Universal Winding
Isolation Voltage
-
SVHC
To Be Advised
Chassis Mount Transformer Type
Encapsulated Industrial Control
Secondary Voltages
120V/240V, 115V/230V, 110V/220V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
ICE International Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
