Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | CE2000THCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 96K5700 |
| Product Range | ICE International Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $871.200 |
| 2+ | $853.770 |
| 5+ | $836.350 |
Price for:Each
Minimum: 1
Multiple: 1
$871.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | CE2000THCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 96K5700 |
| Product Range | ICE International Series |
| Technical Datasheet | |
| Chassis Mount Transformer Type | Encapsulated Industrial Control |
| Power Rating | 2kVA |
| Primary Voltages | 240V, 415V, 480V |
| Current Rating | - |
| Secondary Voltages | 120V, 240V |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Universal Winding |
| Transformer Terminals | Screw |
| Isolation Voltage | - |
| Product Range | ICE International Series |
| SVHC | To Be Advised |
Product Overview
The CE2000TH is an International CE marked Transformer include touch-proof terminations and copper windings in an encapsulated design. The design is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations. Epoxy encapsulated for cooler operation and increased reliability.
- IP20 Touch-proof terminals
- 80°C Rise temperature, 130°C insulation system for harsh, heavy-duty standards
- 50/60Hz Frequency
- At 50% PF (power factor), 95% nominal secondary voltage
Applications
Industrial
Technical Specifications
| Chassis Mount Transformer Type | Encapsulated Industrial Control |
|---|---|
| Primary Voltages | 240V, 415V, 480V |
| Secondary Voltages | 120V, 240V |
| Winding Type | Universal Winding |
| Isolation Voltage | - |
| SVHC | To Be Advised |
| Power Rating | 2kVA |
|---|---|
| Current Rating | - |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | Screw |
| Product Range | ICE International Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
