Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoE150WBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01H0565
Product RangeSBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4+ | $220.380 |
| 8+ | $209.360 |
| 12+ | $202.760 |
| 28+ | $198.700 |
| 52+ | $194.650 |
Price for:Each
Minimum: 4
Multiple: 4
$881.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoE150WBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01H0565
Product RangeSBE Series
Technical Datasheet
PCB Transformer TypeEncapsulated
Primary Voltages120V, 240V
Secondary Voltages24V
Power Rating150VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeSBE Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
Primary Voltages
120V, 240V
Power Rating
150VA
Winding Type
-
Isolation Voltage
-
Product Range
SBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
