New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. Power Supply Accessories
                                                                                                  Print Page

                                                                                                  SCM-E-EIP

                                                                                                  Ethernet/IP Communication Module, SDN-D Series Power Supplies, SCM Series

                                                                                                  SOLAHD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SOLAHD SCM-E-EIP
                                                                                                  ManufacturerSOLAHD
                                                                                                  Manufacturer Part NoSCM-E-EIP
                                                                                                  Newark Part No.77AK6629
                                                                                                  Product RangeSCM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,003.010
                                                                                                  5+$934.390
                                                                                                  10+$902.710
                                                                                                  25+$871.050
                                                                                                  50+$823.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,003.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SOLAHD
                                                                                                  ManufacturerSOLAHD
                                                                                                  Manufacturer Part NoSCM-E-EIP
                                                                                                  Newark Part No.77AK6629
                                                                                                  Product RangeSCM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithSolaHD SDN-D Series Power Supplies
                                                                                                  Accessory TypeEthernet/IP Communication Module
                                                                                                  Product RangeSCM Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SCM-E-EIP is a SCM series Ethernet/IP communications module. The SCM series of SolaHD communication module provides network connectivity support for one or two SDN-D Series power supplies over popular industrial protocols. This model provides Ethernet/IP protocol support, and is fully ODVA-conformant. The SCM-E-EIP also includes an embedded web server with a graphical user interface (GUI), to provide a simple means to monitor and configure SDN-D power supply data and parameters using a standard web browser. It is compatible with SDN1024100D version xx 06 10, SDN2024100D version xx 05 16 SolaHD SDN-D power supplies. As an ODVA-conformant Ethernet/IP adapter, this should function properly with any other Ethernet/ IP device meeting ODVA certifications. The web server embedded in the SCM-E-EIP should be compatible with any MS windows-based Internet browser, including google chrome, microsoft edge, and mozilla firefox.

                                                                                                  • Provides a means to connect up to two SDN-D power supplies to an Ethernet/IP network
                                                                                                  • Utilizes the common industrial protocol (CIP) for its upper layers
                                                                                                  • Uploading and downloading of parameters and setpoints via TCP
                                                                                                  • Transfer of basic I/O data via user datagram protocol (UDP)-based implicit messaging
                                                                                                  • Dual Ethernet ports to accommodate different network configurations
                                                                                                  • Built-in thermal sensor to measure the device’s internal temperature
                                                                                                  • Operating temperature rating range from -40°C to 70°C
                                                                                                  • Dimension (HxWxD) is 5.51 x 1.003 x 4.20" with sliding arm, 4.85 x 1.003 x 4.20" without sliding arm
                                                                                                  • 10Mbps, 100Mbps transmission speed, shielded Cat6 twisted-pair cable transmission medium
                                                                                                  • Default IP address is DCHP enabled, maximum transmission distance is 100meters

                                                                                                  Contents

                                                                                                  1 x SCM-E-EIP Ethernet/IP communication module, 2 x SCM-E-EIP I2C cable, SCM-E-EIP safety instruction sheet.

                                                                                                  Warnings

                                                                                                  Risk of personal injury and explosion hazard when used in a Class I, Division 2/Class I, Zone 2 environment.

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  SolaHD SDN-D Series Power Supplies

                                                                                                  Product Range

                                                                                                  SCM Series

                                                                                                  Accessory Type

                                                                                                  Ethernet/IP Communication Module

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.