Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCP102D24XC02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68Y5143
Product RangeSCP-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,995.430 |
| 2+ | $1,955.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,995.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCP102D24XC02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68Y5143
Product RangeSCP-X Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max100W
Output Voltage - Output 124V
Output Current - Output 17.6A
Output Voltage - Output 224V
Output Current - Output 27.6A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeSCP-X Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
7.6A
Output Current - Output 2
7.6A
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
2Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
SCP-X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
