Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSH30-4NS-0ZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46W9772
Product RangeSHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,345.820 |
| 5+ | $5,152.600 |
| 10+ | $5,023.780 |
| 25+ | $4,894.970 |
| 50+ | $4,733.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5,345.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSH30-4NS-0ZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46W9772
Product RangeSHP Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 115V
Output Current - Output 1100A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90V
Output Current - Output 4-
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP Series
SVHCTo Be Advised
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
Output Power Max
1.5kW
Output Current - Output 1
100A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
SHP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
