Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSLN600Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AH0363
Product RangeSLN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2+ | $697.480 |
| 5+ | $649.760 |
| 10+ | $627.730 |
| 25+ | $605.700 |
| 50+ | $572.670 |
Price for:Each
Minimum: 2
Multiple: 1
$1,394.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSLN600Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AH0363
Product RangeSLN Series
Technical Datasheet
Power Supply Applications-
No. of Outlets3Outlets
Capacity (VA / W)600VA / 360W
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load3.5min
Product RangeSLN Series
Length300.2mm
Width104mm
Height142mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
600VA / 360W
Output Voltage
120VAC
Product Range
SLN Series
Width
104mm
SVHC
To Be Advised
No. of Outlets
3Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3.5min
Length
300.2mm
Height
142mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
