Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSVL 1-24-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77Y8470
Product RangeSVL Series
Your Part Number
259 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $104.570 |
| 5+ | $98.630 |
| 10+ | $92.700 |
| 25+ | $88.060 |
| 50+ | $84.710 |
| 100+ | $81.470 |
| 250+ | $79.840 |
Price for:Each
Minimum: 1
Multiple: 1
$104.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSVL 1-24-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77Y8470
Product RangeSVL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSVL Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SVL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
