Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSVL 2-48-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77Y8473
Product RangeSVL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $158.890 |
| 20+ | $155.710 |
Price for:Each
Minimum: 10
Multiple: 10
$1,588.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSVL 2-48-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77Y8473
Product RangeSVL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 148VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSVL Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SVL Series
Technical Docs (1)
Alternatives for SVL 2-48-100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
