Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSVL 20-24-100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77Y8474
Product RangeSVL Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $406.870 |
| 5+ | $393.720 |
| 10+ | $380.570 |
| 25+ | $377.400 |
| 50+ | $369.850 |
Price for:Each
Minimum: 1
Multiple: 1
$406.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSVL 20-24-100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77Y8474
Product RangeSVL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeAdjustable, Fixed
Product RangeSVL Series
SVHCTo Be Advised
Product Overview
SVL 20-24-100 is a SVL series power supply that is perfect for high-volume, controlled environment applications where essential features are the only requirement. When space inside an enclosure is at a premium, their small footprint makes these power supplies an excellent alternative to embedded open-frame switchers. The DIN rail mounting capability provides quicker and easier installation while allowing for design flexibility. Applications include test and measure equipment, scanners, instrumentation, printers peripheral, ATM machines, semiconductor fabrication equipment, vending machines.
- 85-264VAC input voltage
- DC OK LED, two-year warranty, cUls approved
- 5.4A at 115VAC, 2.7A at 230VAC nominal current
- 24V nominal output voltage, +/-2% tolerance
- greater than 100mVp-p ripple, 20A output nominal current
- 480W max power, greater than 0.5% line and greater than 1% load regulation
- Overvoltage protection, overload protection, over temperature protection
- 2-year warranty, dimension is 4.87 x 3.37 x 5.06 inch
- Operating temperature range from -20°C to +70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Product Range
SVL Series
Technical Docs (1)
Alternatives for SVL 20-24-100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
