
Need more?
| Quantity | Price |
|---|---|
| 1+ | $365.870 |
| 2+ | $358.290 |
| 5+ | $341.890 |
| 10+ | $334.330 |
| 25+ | $325.490 |
| 50+ | $304.050 |
| 100+ | $287.650 |
Product Information
Product Overview
The new SWIM Series (Shallow Water IMmersion) is designed for marine applications in depths down to 300m, which are considered shallow immersion. These Dry-Mate connectors are designed for innovative applications like surface drones for environmental evaluation missions, maritime surveillance equipment, oil exploration, weather buoys, commercial diving and even for OCROVs (Ocean Class Remotely Operated Vehicles). Manufactured in thermoplastic material, SWIM is resistant to seawater and temperature variations between -20 and +70°C over long periods. The screw mating and the coding pins make it easy to blind mate the plug with the receptacle, even with a large number of pins.
- Perfect watertightness even at low pressure
- High quality PEEK® thermoplastic shell
- UV Resistant
- Shell to shell sealing with robust coupling ring
- Operating Temperature: -20°C to + 70°C
- Pressure withstand: 30 bars/430 PSI
Applications
Industrial, Marine, Remote Sensing and Metering
Technical Specifications
Souriau SWIM Series
Pin
Gold Plated Contacts
14-4
Copper Alloy
4Contacts
Solder
Souriau SWIM Series Industrial Circular Housings
14
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
