Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF10SC19RFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18C3091
Product RangeSouriau Clipper Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.609 |
| 10000+ | $0.532 |
Price for:Each
Minimum: 5000
Multiple: 5000
$3,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF10SC19RFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18C3091
Product RangeSouriau Clipper Series
Technical Datasheet
Product RangeSouriau Clipper Series
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithClipper Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Clipper Series
Wire Size AWG Max
-
For Use With
Clipper Series Circular Connectors
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
