Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM10SC10MQCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R3340
Product RangeSouriau Clipper
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 5+ | $2.590 |
| 10+ | $2.490 |
| 20+ | $2.380 |
| 50+ | $2.310 |
| 100+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM10SC10MQCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R3340
Product RangeSouriau Clipper
Technical Datasheet
Product RangeSouriau Clipper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min24AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
Souriau Clipper
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Clipper Series Industrial Plastic Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for CM10SC10MQ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
