Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM16SC10MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18C3155
Product RangeSouriau Clipper Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 200+ | $4.040 |
| 400+ | $4.030 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 200
Multiple: 200
$808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM16SC10MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18C3155
Product RangeSouriau Clipper Series
Technical Datasheet
Product RangeSouriau Clipper Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithClipper Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
Souriau Clipper Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Clipper Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for CM16SC10MQ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
