Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJMXHH1G04FSUDSUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AC9974
Product RangeSouriau JMX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.460 |
| 25+ | $94.070 |
| 50+ | $88.310 |
| 100+ | $85.850 |
| 250+ | $83.390 |
Price for:Each
Minimum: 1
Multiple: 1
$101.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJMXHH1G04FSUDSUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AC9974
Product RangeSouriau JMX Series
Technical Datasheet
Product RangeSouriau JMX Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialPEI (Polyetherimide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
IP RatingIP68
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Souriau JMX Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PEI (Polyetherimide) Body
Contact Material
Copper Alloy
IP Rating
IP68
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for JMXHH1G04FSUDSU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
