
| Quantity | Price |
|---|---|
| 1+ | $181.500 |
| 5+ | $170.130 |
| 10+ | $158.740 |
| 25+ | $139.740 |
Product Information
Product Overview
The MS27467T15B35P from Deutsch is MIL-DTL-38999 Series I straight plug with 37 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Scoop proof to eliminate the possibility of contact damage
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Technical Specifications
MIL-DTL-38999 Series I
Straight Plug
Crimp Pin
15-35
Olive Drab Chromate over Cadmium
Gold
EMI
MS27467 Series
37Contacts
Bayonet
Aluminum Body
Copper Alloy
N
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
