Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS6R3Copy
Newark Part No.45X5174
Product RangeSouriau Qikmate SMS
Your Part Number
564 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
| 10+ | $10.030 |
| 25+ | $9.400 |
| 50+ | $8.760 |
| 100+ | $8.120 |
| 250+ | $7.480 |
| 500+ | $6.870 |
| 1000+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS6R3Copy
Newark Part No.45X5174
Product RangeSouriau Qikmate SMS
Technical Datasheet
Product RangeSouriau Qikmate SMS
No. of Positions6Positions
Pitch Spacing-
For Use WithTRIM TRIO Removable Snap-lock Socket Contacts
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Qikmate SMS
No. of Positions
6Positions
For Use With
TRIM TRIO Removable Snap-lock Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
