Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS9P-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37B7784
Product RangeSouriau Qikmate SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.910 |
| 250+ | $18.050 |
| 500+ | $17.000 |
| 1000+ | $15.040 |
Price for:Each
Minimum: 100
Multiple: 100
$1,991.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS9P-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37B7784
Product RangeSouriau Qikmate SMS Series
Technical Datasheet
Product RangeSouriau Qikmate SMS Series
No. of Positions9Positions
Pitch Spacing-
For Use With-000
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Qikmate SMS Series
No. of Positions
9Positions
For Use With
-000
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
