Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT018JCLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65W6100
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $76.880 |
| 50+ | $71.440 |
| 100+ | $68.810 |
| 500+ | $62.710 |
| 1000+ | $60.740 |
| 2500+ | $58.330 |
| 5000+ | $51.150 |
Price for:Each
Minimum: 25
Multiple: 25
$1,922.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT018JCLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65W6100
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max18mm
Strain Relief MaterialZinc Alloy
Product RangeSouriau Trim Trio UT0 Series
For Use WithWaterproof Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Large strain relief nut
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
Waterproof Circular Connectors
Cable Diameter Max
18mm
Product Range
Souriau Trim Trio UT0 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
