Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT071619SHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K5241
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $78.230 |
| 5+ | $73.110 |
| 10+ | $68.000 |
| 25+ | $64.260 |
| 50+ | $63.380 |
Price for:Each
Minimum: 1
Multiple: 1
$78.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT071619SHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K5241
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UT0 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts19Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP67
Product Range
Souriau Trim Trio UT0 Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for UT071619SH
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
