Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL0164W4P19Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AM0689
Product RangeUTL Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $56.990 |
| 5+ | $53.260 |
| 10+ | $49.530 |
| 25+ | $46.880 |
| 50+ | $44.990 |
| 100+ | $43.200 |
Price for:Each
Minimum: 1
Multiple: 1
$56.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL0164W4P19Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AM0689
Product RangeUTL Series
Technical Datasheet
Product RangeUTL Series
Voltage Rating-
Current Rating-
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
UTL Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Current Rating
-
Contact Termination Type
Crimp
Technical Docs (1)
Alternatives for UTL0164W4P19
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
