Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL1122G1W5PCDMXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC6480
Product RangeSouriau Trim Trio UTL Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $59.430 |
| 5+ | $55.980 |
| 10+ | $53.680 |
| 25+ | $51.600 |
| 50+ | $49.100 |
| 100+ | $46.890 |
Price for:Each
Minimum: 1
Multiple: 1
$59.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL1122G1W5PCDMXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC6480
Product RangeSouriau Trim Trio UTL Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTL Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBlind Mate
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Product Range
Souriau Trim Trio UTL Series
No. of Contacts
8Contacts
Coupling Style
Blind Mate
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
