Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $466.200 |
Price for:Reel of 50
Minimum: 5
Multiple: 5
$2,331.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
No. of Conductors
3Conductor
Reel Length (Imperial)
50ft
External Diameter
14.7mm
SVHC
To Be Advised
Wire Gauge
10AWG
Reel Length (Metric)
15.24m
Voltage Rating
600V
Technical Docs (1)
Alternatives for 68-58-42-01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
