Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoCVC620WPTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AC8521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $535.500 |
| 5+ | $492.660 |
| 10+ | $482.800 |
| 25+ | $472.950 |
| 50+ | $463.110 |
Price for:Each
Minimum: 1
Multiple: 1
$535.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoCVC620WPTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AC8521
Technical Datasheet
Resolution1920 x 1080 Pixels
Supply Voltage12VDC
Illumination Min0.001lx
Camera Lens Style3.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Resolution
1920 x 1080 Pixels
Illumination Min
0.001lx
Product Range
-
Supply Voltage
12VDC
Camera Lens Style
3.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
