Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoER370Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93AC8600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.400 |
Price for:Each
Minimum: 1
Multiple: 1
$222.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoER370Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93AC8600
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
16W Deluxe Megaphone with Siren
- Powerful solid state megaphone
- Built-in selectable electronic alarm siren
- Pistol grip
- Press-to-talk switch
- Volume control
- Durable weatherproof construction
- Operates on 8 “C” cell batteries (not included)
- Includes shoulder strap
- Max. Output Power: 16W
- Effective Range: Up to 800 feet
- Batteries: 8 x “C” type (not included)
- Estimated Battery Life: 4 hours of normal use
- Speaker Impedance: 8 Ohms
- Controls: Push-to-talk, volume, siren/talk toggle
- Dimensions: 9.1” (Bell Dia.) x 14.25” (D)
- Weight: 3.25 lbs. (without batteries)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
