Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.400 |
Price for:Each
Minimum: 1
Multiple: 1
$147.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoERS1VCopy
Newark Part No.93AC8599
Technical Datasheet
Accessory TypeRack Shelf
For Use WithSpeco 19" Standard Racks
Product Range-
SVHCTo Be Advised
Product Overview
Vented Rack Shelf
- Fits standard 19" racks
- Max. weight 40 lbs
Technical Specifications
Accessory Type
Rack Shelf
Product Range
-
For Use With
Speco 19" Standard Racks
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
