Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoMHL5SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94AC6739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.040 |
| 5+ | $236.470 |
| 10+ | $226.200 |
| 25+ | $221.680 |
| 50+ | $217.150 |
| 100+ | $212.630 |
Price for:Each
Minimum: 1
Multiple: 1
$257.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoMHL5SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94AC6739
Technical Datasheet
Directivity-
Output Impedance600ohm
Frequency Response Min-
Frequency Response Max-
Sensitivity53 dB
Connector Type3 Way XLR Plug
Lead Length5ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
-
Frequency Response Min
-
Sensitivity
53 dB
Lead Length
5ft
SVHC
To Be Advised
Output Impedance
600ohm
Frequency Response Max
-
Connector Type
3 Way XLR Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
