Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoO3VFBMCopy
Newark Part No.59AC8539
Technical Datasheet
Image Sensor Size1/2.9 "
Resolution2048 x 1536 Pixels
Supply Voltage12VDC
Illumination Min0.1lx
Product Range-
SVHCTo Be Advised
Product Overview
- Supports up to 3MP
- Motorized varifocal lens with auto focus
- Built-in standard PoE (IEEE 802.3af)
- Adaptive IR LEDs reduce IR saturation
- IR Range: 190’ (depending on scene reflection)
- True Day/Night operation (IR cut filter
- Micro SD card slot for edge recording (card not included)
- IP67 compliant, weather resistant
- Junction box included
- UL listed
- Conformant with ONVIF Profile S
Technical Specifications
Image Sensor Size
1/2.9 "
Supply Voltage
12VDC
Product Range
-
Resolution
2048 x 1536 Pixels
Illumination Min
0.1lx
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
