Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoPBM30Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.36C5039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $769.600 |
Price for:Each
Minimum: 1
Multiple: 1
$769.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoPBM30Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.36C5039
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
30W Mixer / Paging Amplifier Three channel mixer/amplifier meets a number of paging, background music and telephone interface requirements. Channel one accepts microphone input and provides VOX muting of the channel two aux/mic input. A third balanced input allows connection to a telephone system interface for phone paging. Separate music-on-hold output is also provided. Channel two aux input is two RCA type phono jacks (tied together internally). All other input/output connections are screw terminal.
- Front panel controls include:
- Power
- Bass
- Treble
- Channel one level
- Channel two levelSpeaker outputs include:
- 4/8/16ohm taps
- 25V/70V line outputs for multiple speaker applications
- Frequency response: 50Hz ~ 15KHz
- THD: <lt/>1.0%
- Telephone input sensitivity/impedance: 100mV / 600ohm
- Microphone input sensitivity/impedance: 1.0mV / 600ohm
- Aux input sensitivity: 200mV/50Kohm
- Power requirement: 120VAC, 50/60Hz
- Dimensions: 3.5" (H) x 10.7" (W) x 9.4" (D)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
