Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoPL260ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62M9847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,898.840 |
| 5+ | $2,666.930 |
| 10+ | $2,550.980 |
| 25+ | $2,499.970 |
| 50+ | $2,448.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2,898.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoPL260ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62M9847
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Mic Inputs #1 ~ #4 Each mic input features an XLR female connector, with independent phantom power switching. Input #1 also features switchable VOX voice override which mutes all other inputs during paging. Mic/Aux #1 Input This input may be switched to accept either XLR mic input (with switchable phantom power as well), or unbalanced line level input. Line input is dual RCA female connectors. Aux inputs #2 ~ #3 These inputs accept unbalanced line level input, via dual RCA female connectors on each.
- 4Ω;/ 8Ω;/ 16Ω; speaker outputs
- 25V / 70V speaker outputs
- Signal strength indicator
- Music on hold output with level control
- Telephone paging input with level control
- Front panel master level control
- Independent master bass and treble controls
- 24VDC external battery backup input (battery sold separately)
- Power output: 260W RMS
- Frequency response: 50Hz ~ 15KHz ±3dB
- THD: <lt/>1% @ 1KHz
- S/N ratio: <gt/>60dB
- Music-on-hold output: 600Ω; @ 1V; 8Ω; - 1W
- VOX level: 0 ~ -40dB adjustable (factory preset at -40dB)
- Phantom power: 15VDC
- Dimensions: 3.5" (H) x 16.9" (W) x 11.8" (D)
- Weight: 26.4 lbs. Input sensitivity:
- Tel: 100mV / 600Ω; balanced
- Mic: 1.0mV / 50KΩ; unbalanced
- Aux: 200mV / 50KΩ; unbalanced Tone Controls:
- Bass: ±10dB @ 100Hz
- Treble: ±10dB @10KHz
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
