Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SPECO |
|---|---|
| Manufacturer Part No | POEINJCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 33AC3048 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.870 |
| 5+ | $93.910 |
| 10+ | $90.960 |
| 25+ | $89.140 |
| 50+ | $87.320 |
| 100+ | $85.500 |
| 250+ | $83.680 |
Price for:Each
Minimum: 1
Multiple: 1
$98.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SPECO |
|---|---|
| Manufacturer Part No | POEINJCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 33AC3048 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
802.3af/at PoE injector
- Used in conjunction with Ethernet switch to power PoE cameras
- Meets IEEE 802.3af/at Ethernet standard
- Ethernet speeds up to 10/100/1000MBPS
- 2 year warranty
- Ports .....1 x RJ-45 output, 1 x RJ-45 input
- Ethernet Speed...Up to 10/100/1000MBPS
- PoE Standards ...IEEE 802.3at/af
- Power .....25.5W Max
- Operating Temperature..32º F – 131º F
- Storage Temperature..-40º F – 185º F
- Operating Humidity..0% – 95%
- Dimensions....4.7" (W) x 2.4" (H) x 1.5" (L)
- Weight .....8 oz
Technical Specifications
| Product Range | - |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
