Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S46FCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C8752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,535.450 |
| 5+ | $1,504.730 |
| 10+ | $1,474.030 |
| 25+ | $1,443.320 |
| 50+ | $1,412.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,535.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1S46FCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C8752
Technical Datasheet
Input Voltage120V, 240V
Output Voltage32V
Power Rating1kVA
Frequency Range60Hz
Accuracy Class-
Transformer MountingWall Mount
Transformer TerminalsWire Leaded
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Voltage
120V, 240V
Power Rating
1kVA
Accuracy Class
-
Transformer Terminals
Wire Leaded
SVHC
To Be Advised
Output Voltage
32V
Frequency Range
60Hz
Transformer Mounting
Wall Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
