Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510FO2Copy
Newark Part No.16B5710
Product RangeF Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.020 |
| 5+ | $155.560 |
| 10+ | $147.550 |
| 25+ | $137.870 |
| 50+ | $127.730 |
| 100+ | $118.880 |
| 10000+ | $92.680 |
Price for:Each
Minimum: 1
Multiple: 1
$170.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510FO2Copy
Newark Part No.16B5710
Product RangeF Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating2hp
No. of PhasesSingle Phase
No. of Poles2 Pole
Current Rating16A
Supply Voltage Min-
Supply Voltage Max-
IP / NEMA Rating-
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase
Current Rating
16A
Supply Voltage Max
-
Product Range
F Series
Power Rating
2hp
No. of Poles
2 Pole
Supply Voltage Min
-
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
