Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KW2CHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16B5770
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,090.700 |
| 5+ | $1,068.890 |
| 10+ | $1,047.080 |
| 25+ | $1,025.250 |
| 50+ | $1,003.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,090.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KW2CHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16B5770
Technical Datasheet
Switch OperationOn-Off
Contact Configuration3PST
IlluminationNon Illuminated
Product Range-
Switch MountingSurface Mount
Contact Current Max30A
Contact Voltage AC Nom600V
Switch TerminalsScrew Clamp
Contact Voltage DC Nom230V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Surface Mount
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
230V
Contact Configuration
3PST
Product Range
-
Contact Current Max
30A
Switch Terminals
Screw Clamp
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
