Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MCA3Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B5790
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $940.890 |
| 5+ | $922.080 |
| 10+ | $903.260 |
| 25+ | $884.430 |
| 50+ | $865.620 |
Price for:Each
Minimum: 1
Multiple: 1
$940.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MCA3Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B5790
Product RangeM Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating10hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating-
Supply Voltage Min-
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 12
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
-
Supply Voltage Max
600VAC
Product Range
M Series
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 12
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
