Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No3S7FCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.81C0114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,040.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4,040.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No3S7FCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.81C0114
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Dry Type Distribution
Primary Voltages208V
Secondary Voltages120V, 240V
Power Rating3kVA
Frequency Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Dry Type Distribution
Secondary Voltages
120V, 240V
Frequency Range
-
SVHC
To Be Advised
Primary Voltages
208V
Power Rating
3kVA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
