Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No7400WMB17MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AK5712
Product Range17M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,311.550 |
| 5+ | $1,258.490 |
| 10+ | $1,219.110 |
| 25+ | $1,148.500 |
| 50+ | $1,100.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,311.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No7400WMB17MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AK5712
Product Range17M Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric565mm
External Width - Metric287mm
External Height - Imperial22.24"
External Width - Imperial11.3"
Product Range17M Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Width - Metric
287mm
External Height - Imperial
22.24"
Product Range
17M Series
External Height - Metric
565mm
For Use With
Square D 17M EXN Low Voltage Distribution Transformers
External Width - Imperial
11.3"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
