Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501CO15V20Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B6380
Product Range8501C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.260 |
| 5+ | $110.990 |
| 10+ | $108.730 |
| 25+ | $106.460 |
| 50+ | $104.200 |
| 100+ | $101.930 |
| 250+ | $99.670 |
Price for:Each
Minimum: 1
Multiple: 1
$113.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501CO15V20Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B6380
Product Range8501C Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current30A
Product Range8501C Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC600V
Relay TypePower - General Purpose
Relay TerminalsScrew Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
The 8501C series heavy-duty open frame Power Relay ideally suited for controlling single-phase motors, electric heaters, pumps, conveyors, material handling equipment and other applications.
- Durable open-frame construction
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Relay Terminals
Screw Clamp
Contact Material
-
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
8501C Series
Coil Type
AC
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
