Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501CO7V24Copy
Newark Part No.16B6402
Product Range8501C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $190.450 |
| 5+ | $166.640 |
| 10+ | $138.070 |
| 25+ | $123.800 |
| 50+ | $114.270 |
Price for:Each
Minimum: 1
Multiple: 1
$190.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501CO7V24Copy
Newark Part No.16B6402
Product Range8501C Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage240VAC
Contact Current30A
Product Range8501C Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC300V
Relay TerminalsScrew Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
300V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
240VAC
Product Range
8501C Series
Coil Type
Non Latching
Relay Terminals
Screw Clamp
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8501CO7V24
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
