Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LXO60V01Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7742
Product Range8903L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,605.750 |
| 5+ | $1,540.800 |
| 10+ | $1,492.590 |
| 25+ | $1,406.110 |
| 50+ | $1,346.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,605.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LXO60V01Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7742
Product Range8903L Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration6PST
No. of Poles6 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product Range8903L Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
6 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
8903L Series
Relay Mounting
Panel Mount
Contact Configuration
6PST
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Alternatives for 8903LXO60V01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
