Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKP1G31Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17B374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.430 |
| 5+ | $226.800 |
| 10+ | $222.180 |
| 25+ | $217.550 |
| 50+ | $212.930 |
| 100+ | $208.290 |
Price for:Each
Minimum: 1
Multiple: 1
$231.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKP1G31Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17B374
Technical Datasheet
Lamp Base TypeS.C. Bayonet
Mounting Hole Dia30mm
Current Rating-
Supply Voltage120V
Lens Shape-
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
S.C. Bayonet
Current Rating
-
Lens Shape
-
SVHC
To Be Advised
Mounting Hole Dia
30mm
Supply Voltage
120V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
