Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR1RH5Copy
Newark Part No.17B438
Product RangeHarmony 9001SK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $172.220 |
| 5+ | $150.690 |
| 10+ | $124.860 |
| 25+ | $111.940 |
| 50+ | $103.330 |
Price for:Each
Minimum: 1
Multiple: 1
$172.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR1RH5Copy
Newark Part No.17B438
Product RangeHarmony 9001SK Series
Technical Datasheet
Product RangeHarmony 9001SK Series
Panel Cutout Diameter30mm
Contact ConfigurationSPST-NO
Switch OperationMomentary Spring Return
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC600V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony 9001SK Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush Flat
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Momentary Spring Return
Actuator / Cap Colour
Red
Contact Voltage VAC
600V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
