
| Quantity | Price |
|---|---|
| 1+ | $477.970 |
| 5+ | $468.420 |
| 10+ | $458.860 |
| 25+ | $449.290 |
| 50+ | $439.730 |
Product Information
Product Overview
The 9002AW1 is a single-pole double-throw (SPDT) Foot Switch with spring return operator and 1 step contact operation. This commercialized 9002AW range unshielded foot switch feature 0.75-inch NPT conduit entrance cable entry. The foot switch is used to control many industrial processes, while leaving the operator's hands free to perform other functions. The type or model of foot switch suitable for each application will vary depending on factors such as the control function required, degree of protection required, production methods, unusual conditions, government regulations, etc. In some applications more than one foot switch may be required, as when two or more persons are operating a machine. In these cases, safe practice and regulations require that the foot switches be wired in series making it necessary that each operator's foot switch be actuated before the machine will cycle.
- Green premium product
- NEMA 2/4/13 Degree of protection
Applications
Industrial, Commercial, Automotive, Automation & Process Control, Logistics, HVAC
Technical Specifications
Harmony 9002AW Series
-
600V
-
To Be Advised
SPDT
5A
-
-
Alternatives for 9002AW1
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
