Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9002AW5Copy
Newark Part No.17B1037
Product RangeHarmony 9002AW Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9002AW5Copy
Newark Part No.17B1037
Product RangeHarmony 9002AW Series
Technical Datasheet
Product RangeHarmony 9002AW Series
Contact ConfigurationSPDT
Switch OperationSpring Return
Contact Current Max5A
Contact Voltage AC Nom600V
External Height99mm
External Width114mm
External Depth216mm
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony 9002AW Series
Switch Operation
Spring Return
Contact Voltage AC Nom
600V
External Width
114mm
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Current Max
5A
External Height
99mm
External Depth
216mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
