Print Page
9050JCK60V20
Analog Timer, Plug In, 9050JCK Series, On-Delay, 5 Ranges, 0.05 s, 999 min, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9050JCK60V20Copy |
| Newark Part No. | 17B2591 |
| Product Range | 9050JCK Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $362.810 |
| 5+ | $317.460 |
| 10+ | $263.040 |
| 25+ | $235.830 |
| 50+ | $217.690 |
Price for:Each
Minimum: 1
Multiple: 1
$362.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9050JCK60V20Copy |
| Newark Part No. | 17B2591 |
| Product Range | 9050JCK Series |
| Technical Datasheet | |
| Product Range | 9050JCK Series |
| Timer Functions | On-Delay |
| No. of Timing Ranges | 5Ranges |
| Time Min | 0.05s |
| Time Max | 999min |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 10A |
| Connection / Termination | - |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Product Overview
The 9050JCK60V20 is a 5-timing range 8-pin DPDT 2NO+2NC plug-in socket mounting Analog Timer Relay with on-delay function. It offers tubular shape and 2 changeover relays output.
- Tubular shape
Applications
Automation & Process Control, Commercial
Technical Specifications
| Product Range | 9050JCK Series |
|---|---|
| No. of Timing Ranges | 5Ranges |
| Time Max | 999min |
| Supply Voltage Max | 240VAC |
| Connection / Termination | - |
| Panel Cutout Width | - |
| Timer Functions | On-Delay |
|---|---|
| Time Min | 0.05s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 10A |
| Panel Cutout Height | - |
| SVHC | To Be Advised |
Alternatives for 9050JCK60V20
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
