Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK60V24Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B2592
Product Range9050JCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.610 |
| 5+ | $243.640 |
| 10+ | $238.670 |
| 25+ | $233.700 |
| 50+ | $228.720 |
Price for:Each
Minimum: 1
Multiple: 1
$248.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK60V24Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B2592
Product Range9050JCK Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max99.9h
Product Range9050JCK Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsPlug In
Nom Input Voltage240VAC
Timing Adjustment-
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
99.9h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Plug In
Timing Adjustment
-
Time Min
0.1s
Product Range
9050JCK Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 9050JCK60V24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
