Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T150D33Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17B3033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $968.200 |
| 5+ | $847.180 |
| 10+ | $701.950 |
Price for:Each
Minimum: 1
Multiple: 1
$968.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T150D33Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17B3033
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages380V, 400V, 415V
Secondary Voltages115V, 230V
Power Rating150VA
Frequency Range50Hz / 60Hz
Winding TypeMulti Primary, Dual Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
380V, 400V, 415V
Power Rating
150VA
Winding Type
Multi Primary, Dual Secondary
Transformer Terminals
Screw Clamp
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
