Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T350D15Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.18C0094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,119.610 |
| 5+ | $1,097.220 |
| 10+ | $1,074.830 |
| 25+ | $1,052.430 |
| 50+ | $1,030.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,119.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T350D15Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.18C0094
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages240 X 480V
Power Rating350VA
Frequency Range50Hz / 60Hz
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Power Rating
350VA
Current Rating
-
Isolation Voltage
-
Primary Voltages
240 X 480V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
