Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T750D32Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B3153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,366.110 |
| 2+ | $2,236.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2,366.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T750D32Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B3153
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Power Rating750VA
Frequency Range-
Winding TypeMultiple Primary, Multiple Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Frequency Range
-
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Power Rating
750VA
Winding Type
Multiple Primary, Multiple Secondary
Transformer Terminals
Screw Clamp
Product Range
-
Technical Docs (1)
Alternatives for 9070T750D32
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
